The SFR25H 350V 1% 221R Axial Through-Hole Resistor is a fixed resistor with a voltage rating of 350V and a tolerance of 1%. It has a resistance of 221 ohms and is constructed with a cylindrical shape. The resistor is available in a conformal package and is mounted through a hole. It can operate within a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. The resistor is RoHS compliant and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SFR25H0002210FR500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.58mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | SFR25H |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SFR25H0002210FR500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.