The SGL41-20-E3/1 is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse leakage current of 500uA. The diode is rated for a maximum surge current of 30A and has a capacitance of 110pF. It is lead free and available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SGL41-20-E3/1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.