Vishay SGL41-20-E3/25 technical specifications.
| Package/Case | DO-213AB |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SGL41-20-E3/25 to view detailed technical specifications.
No datasheet is available for this part.