
The SGL41-20HE3/96 is a small signal diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 20V and a maximum surge current of 30A. The diode is surface mount and available in a tape and reel packaging with 1500 units per package. It is RoHS compliant and not radiation hardened.
Vishay SGL41-20HE3/96 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-20HE3/96 to view detailed technical specifications.
No datasheet is available for this part.