Sign in to ask questions about the Vishay SGL41-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SGL41-30 technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.