
The SGL41-30-E3/96 is a small signal diode from Vishay with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle a maximum forward current of 1A and a maximum surge current of 30A. The diode is packaged in a DO-213AB package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead free.
Vishay SGL41-30-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-30-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.