The SGL41-40 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500uA. The diode is rated for a peak non-repetitive surge current of 30A and is available in surface mount packaging. The SGL41-40 is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay SGL41-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SGL41-40 technical specifications.
| Current Rating | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SGL41-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.