
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Checking distributor stock and pricing after the page loads.
Vishay SGL41-40-E3/25 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.