Diode Schottky 60V 1A 2-Pin DO-213AB Bulk
Checking distributor stock and pricing after the page loads.
Vishay SGL41-60-E3/1 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.