Res Wirewound 180 Ohm 5% 10W 50ppm/C AXL Flange Mount Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SH05180R0JS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 8.9mm |
| Length | 28.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 180R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SH05180R0JS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.