Res Wirewound 36 Ohm 5% 25W 50ppm/C AXL Flange Mount Bag
Checking distributor stock and pricing after the page loads.
| Height | 15mm |
| Length | 49mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |