Res Wirewound 6.8 Ohm 5% 25W 50ppm/C AXL Flange Mount Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SH256R800JS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 15mm |
| Length | 49mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 6.8R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay SH256R800JS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.