The SH50470R0JS03 is a wirewound resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in a bag and is mounted through a hole. It is compliant with RoHS regulations and has a voltage rating of 1.285 kilovolts.
Vishay SH50470R0JS03 technical specifications.
| Height | 15mm |
| Length | 70.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.285kV |
| DC Rated Voltage | 1.28kV |
| RoHS | Compliant |
No datasheet is available for this part.