This 220nF molded tantalum capacitor features a polar design and operates within a temperature range of -55°C to 125°C. It has a tolerance of 20% and a dissipation factor of 6%. The capacitor is packaged in a molded case for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Molded |
| Dissipation Factor | 6% |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |