
Dual N-Channel MOSFET, 20V Vdss, 485mA continuous drain current, and 700mΩ drain-source on-resistance. Features a SOT-563-6 surface mount package with dimensions of 1.7mm (L) x 1.2mm (W) x 0.6mm (H). Operates from -55°C to 150°C with a maximum power dissipation of 250mW. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SI1024X-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1024X-T1-E3 technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 485mA |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 700mR |
| Dual Supply Voltage | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 900mV |
| Weight | 0.000289oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1024X-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.