The SI1029X-T1 is a dual MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and a continuous drain current of 305mA. The device is packaged in a SOT package with dimensions of 1.7mm in length, 1.2mm in width, and 0.6mm in height. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SI1029X-T1 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 305mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | SI1 |
| Weight | 0.001129oz |
| Width | 1.2mm |
| RoHS | Not Compliant |