Trans Mosfet N-ch 30V 0.6A 3-PIN SC-70 T/r / N-channel 30-V (d-s) Mosfet
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 480mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Polarity | N-CHANNEL |
| Power Dissipation | 310mW |
| RoHS Compliant | No |
| Series | SI1 |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000219oz |
| Width | 1.25mm |
| RoHS | Not Compliant |