The SI1307EDL-T1-GE3 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 290mW and a maximum drain to source voltage of 12V. The device has a continuous drain current of 850mA and a maximum Rds on of 290mR. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 850mA |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 1000ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 910ns |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |