
P-channel, small-signal MOSFET transistor designed for general-purpose applications. Features a 20V drain-source voltage (Vdss) and a continuous drain current (ID) of 1.4A. Offers a low drain-source on-resistance (Rds On) of 150mR. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 568mW. Packaged in a compact SOT-363-6 (SC-70) surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI1403BDL-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 568mW |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1403BDL-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
