The SI1405BDH-T1-GE3 is a TrenchFET MOSFET from Vishay with a maximum drain to source voltage of 8V and a continuous drain current of 1.6A. It features a maximum power dissipation of 2.27W and a maximum operating temperature of 150°C. The device is surface mount and available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay SI1405BDH-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1405BDH-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 8V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 305pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.27W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 112mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1405BDH-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.