
The SI1405DL-T1 is a P-channel MOSFET with a breakdown voltage of 8V and a continuous drain current of 1.6A. It has a power dissipation of 568mW and a drain to source resistance of 210mR. The device is packaged in a SOT-363-6 package and is available in quantities of 3000 per reel. The operating temperature range is from -55°C to 150°C.
Vishay SI1405DL-T1 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Resistance | 210mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 568mW |
| Turn-Off Delay Time | 33ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
