
P-channel MOSFET, 8V Vds, 1.6A continuous drain current. Features low Rds(on) of 125mΩ max, 210mΩ typical. Operates from -55°C to 150°C, with 568mW power dissipation. Packaged in TSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Vishay SI1405DL-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1405DL-T1-E3 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 8V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.094inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 568mW |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8ns |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1405DL-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
