Vishay SI1407DL-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | -12V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 568mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 568mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1407DL-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.