N-channel MOSFET, 20V drain-source breakdown voltage, 2.9A continuous drain current, and 70mΩ maximum drain-source on-resistance. Features a 6-pin SOT-363 surface mount package with dimensions of 2.05mm length, 1.25mm width, and 0.9mm height. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. Includes 150ns turn-on delay and 1900ns turn-off delay.
Vishay SI1410EDH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 400ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 450mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 1900ns |
| Turn-On Delay Time | 150ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1410EDH-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.