The SI1413EDH-T1-GE3 is a P-channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.3A and a drain to source voltage of 20V. The device has a drain to source resistance of 220mR and a maximum power dissipation of 1W. It is packaged in a SOT-363-6 case and is designed for surface mount applications.
Vishay SI1413EDH-T1-GE3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 115MR |
| Fall Time | 3900ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 115mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 3900ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1413EDH-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
