
N-channel JFET for general-purpose small signal applications. Features 30V drain-source voltage and 3.9A continuous drain current. Offers low 58mΩ drain-to-source resistance. Operates across a -55°C to 150°C temperature range. Packaged in a compact SOT-363 (SC-70) surface-mount case. RoHS compliant and halogen-free.
Sign in to ask questions about the Vishay SI1416EDH-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1416EDH-T1-GE3 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Resistance | 58mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 58mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.000988oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1416EDH-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
