Vishay SI1417EDH-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 85MR |
| Fall Time | 4900ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 4900ns |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1417EDH-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.