
N-channel MOSFET, 8V Vdss, 4.53A continuous drain current, and 47mR Rds On. Features include 8V dual supply voltage, 5V gate-source voltage, and 1V threshold voltage. This surface mount component, housed in a SOT-363-6 (SC70-6) package, offers fast switching with 8ns turn-on and 18ns turn-off delay times. It operates within a -55°C to 150°C temperature range and boasts a maximum power dissipation of 2.78W.
Vishay SI1450DH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 4.53A |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 8V |
| Dual Supply Voltage | 8V |
| Fall Time | 73ns |
| Gate to Source Voltage (Vgs) | 5V |
| Height | 1mm |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.78W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Channels | 1 |
| On-State Resistance | 58mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 47mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.000265oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1450DH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.