
N-channel MOSFET, 30V Vds, 3.8A continuous drain current, and 66mΩ maximum drain-source on-resistance. Features a 1.6V threshold voltage and 12V gate-source voltage rating. Surface mountable in a compact 6-pin SC-70 package, offering 2.8W maximum power dissipation. RoHS compliant with fast switching times including 9ns turn-on and 18ns turn-off delays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI1470DH-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 66mR |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 66mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1470DH-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay SI1470DH-T1-E3
The DC1709A is a programming board designed to verify and program the internal EEPROM of the LTC3880 and LTC3880-1 dual-phase DC/DC controllers using LTpowerPlay software.
