
Dual-channel N-channel and P-channel MOSFET for general-purpose small signal applications. Features a 30V drain-to-source voltage and 700mA continuous drain current. Offers a low on-resistance of 388mΩ (typical) and 740mΩ (maximum). Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SOT-363 (SC-70) surface-mount package, supplied on tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Vishay SI1539CDL-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1539CDL-T1-GE3 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Resistance | 740mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 28pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 388mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 32ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1539CDL-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
