
Dual-channel N-channel and P-channel small-signal MOSFET for general-purpose applications. Features a maximum drain-source voltage of 20V and a continuous drain current of 500mA. Offers a low drain-source on-resistance of 390mΩ (max) and a gate-source voltage rating of 12V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 340mW. Packaged in a 6-pin SC-70 surface-mount format, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay SI1553CDL-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1553CDL-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 850mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 850mR |
| Fall Time | 8ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 38pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 390mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1553CDL-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
