Vishay SI1553DL-T1-GE3 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 385mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 600mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1553DL-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
