
N and P-Channel MOSFET featuring 20V drain-source breakdown voltage and 490mΩ drain-source on-resistance. Surface mountable in a SOT-363-6 package, this component offers a continuous drain current of 1.13A and a maximum power dissipation of 570mW. Operating across a temperature range of -55°C to 150°C, it is RoHS compliant.
Vishay SI1563EDH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.13A |
| Current | 1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 490mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 490mR |
| Fall Time | 850ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Nominal Vgs | 450mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 840ns |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1563EDH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
