
The SI1865DDL-T1-GE3 is a high side power switch from Vishay, packaged in a SC surface mount package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum output current of 1.1A and a maximum power dissipation of 357mW. It can handle a maximum supply voltage of 12V and a minimum supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI1865DDL-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 357mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 165mR |
| Output Configuration | High Side |
| Output Current | 1.1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1865DDL-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
