
High-side N-channel and P-channel MOSFET load switch, featuring 8V drain-source voltage and 1.2A continuous drain current. This surface-mount component offers a low on-state resistance of 215mR and operates with a 1.8V gate-source voltage. With a maximum power dissipation of 400mW and an operating temperature range of -55°C to 150°C, it is housed in an SC package and supplied on tape and reel.
Sign in to ask questions about the Vishay SI1865DL-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1865DL-T1-E3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Resistance | 215mR |
| Drain to Source Voltage (Vdss) | 8V |
| Dual Supply Voltage | 8V |
| Gate to Source Voltage (Vgs) | 1.8V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 215mR |
| On-state Resistance-Max | 180MR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Rated Current-Max | 1.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1865DL-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
