The SI1867DL-T1-E3 is a dual FET switch from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 600mA and a maximum power dissipation of 400mW. The device is packaged in a TSSOP-6 package and is RoHS compliant. It has a surface mount package and is available in quantities of 3000 per reel. The switch has a high side output configuration and is available in both N-CHANNEL and P-CHANNEL configurations.
Vishay SI1867DL-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 8V |
| Height | 1mm |
| Interface | On/Off |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.000988oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.