The Si1869DH-T1-GE3 is a high side power switch with a single output and a switch on resistance of 0.303 ohms. It operates within a temperature range of -55°C to 150°C and can handle a maximum input voltage of 20V. The device is packaged in a SC-70 package, which is a member of the SOT-323 package family. It is designed to manage power in various applications.
Checking distributor stock and pricing after the page loads.
Vishay Si1869DH-T1-GE3 technical specifications.
| Type | High Side |
| Number of Outputs | 1 |
| Switch On Resistance | 0.303Ohm |
| Maximum Input Voltage | 20V |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| Minimum Input Voltage | 1.8V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.