
N-Channel JFET transistor for general-purpose small signal applications. Features 20V Drain-to-Source Voltage (Vdss) and 1.1A Continuous Drain Current (ID). Offers low 235mR Drain-to-Source On Resistance (Rds On Max) and 62pF Input Capacitance. Operates from -55°C to 150°C with 420mW Max Power Dissipation. Packaged in SC for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI1902CDL-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI1902CDL-T1-GE3 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Resistance | 235mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 235mR |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 62pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 235mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1902CDL-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
