Vishay SI1917EDH-T1-E3 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 370mR |
| Drain to Source Voltage (Vdss) | 12V |
| Drain-source On Resistance-Max | 370mR |
| Fall Time | 470ns |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Nominal Vgs | -450mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 370mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 960ns |
| Turn-On Delay Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI1917EDH-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
