Vishay SI2301BDS technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Voltage (Vdss) | -20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 700mW |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -950mV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI2301BDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
