
N-channel MOSFET, ideal for general-purpose small signal applications. Features a 20V drain-source voltage and 2.6A continuous drain current. Offers a low 57mΩ drain-source on-resistance and fast switching times with 8ns turn-on and 7ns fall times. Packaged in a compact SOT-23-3 surface-mount case, this RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Vishay SI2302CDS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI2302CDS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 57mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Rds On Max | 57mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 850mV |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2302CDS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
