
; Transistor Type: MOSFET; Transistor Polarity: N Channel; Drain Source Voltage, Vds: 30V; Continuous Drain Current,...
Checking distributor stock and pricing after the page loads.
Vishay SI2304BDS technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Output Power | 750mW |
| Power Dissipation | 750mW |
| RoHS | Compliant |
No datasheet is available for this part.