TRANSISTOR 2600 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, TO-236, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Vishay SI2304BDS-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.