
N-channel MOSFET, TO-236AA package, offering 30V drain-source voltage and 2.6A continuous drain current. Features low 70mΩ drain-source on-resistance, 3V threshold voltage, and fast switching times with 7.5ns turn-on and 19ns turn-off delay. Operates from -55°C to 150°C with 750mW power dissipation, suitable for general-purpose small-signal applications. Surface mount design, RoHS compliant, and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2304BDS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SI2304BDS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Fall Time | 12.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 225pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2304BDS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
