The SI2304BDST1E3 is a surface mount N-channel MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.2A and a drain to source voltage of 30V. The device has a maximum power dissipation of 1.08W and a nominal Vgs of 1.5V. The MOSFET is packaged in a SOT-23 case and is lead free.
Vishay SI2304BDST1E3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 70mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 225pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.08W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2304BDST1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.