N-channel enhancement mode power MOSFET featuring TrenchFET technology. This single-element transistor offers a maximum drain-source voltage of 30V and a continuous drain current of 3.3A. It is housed in a 3-pin SOT-23 (TO-236AB) surface-mount package with gull-wing leads, measuring 3.04mm x 1.4mm x 1.02mm. Key electrical characteristics include a maximum gate threshold voltage of 2.2V and a low drain-source on-resistance of 60mΩ at 10V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Si2304DDS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.04(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1.02(Max) |
| Seated Plane Height (mm) | 1.12(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3.3A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 60@10VmOhm |
| Typical Gate Charge @ Vgs | 4.5@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 4.5nC |
| Typical Input Capacitance @ Vds | 235@15VpF |
| Maximum Power Dissipation | 1100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 45pF |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Si2304DDS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.