TRANSISTOR 5400 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal
Vishay SI2305ADS-T1-E3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 4.1A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 8V |
| Drain-source On Resistance-Max | 40mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2305ADS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
