Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | -8V |
| Gate to Source Voltage (Vgs) | 8V |
| Power Dissipation | 1.25W |
| RoHS Compliant | No |
| RoHS | Not Compliant |