
P-channel MOSFET, ideal for general-purpose small signal applications. Features a continuous drain current of 2.5A and a drain-to-source voltage of -30V. Offers a low Rds(on) of 78mR, ensuring efficient operation. Packaged in a compact SOT-23-3 surface-mount case, it operates across a wide temperature range of -55°C to 150°C. This component is RoHS compliant and supplied on tape and reel.
Vishay SI2307BDS-T1-GE3 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | -30V |
| Dual Supply Voltage | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 380pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 78mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2307BDS-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
