
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SI2308DS-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI2 |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SI2308DS-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
